Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770020-1

6 Position Rectangular Housing Connector Plug White 0.250" (6.35mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
6 Position Rectangular Housing Connector Plug White 0.250" (6.35mm)
Product Highlights:
  • Housing
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 6
Search Keywords: 7700201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770020-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    31/Contact A
  • Operating Temperature:
    -55 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770020-1 RoHS compliant?
Yes, 770020-1 is RoHS compliant.
What is the lead time for 770020-1?
The standard lead time for 770020-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,303
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.325
250
$1.034
500
$1.024
1,000
$0.985
2,500
$0.969
5,000
$0.955
7,500
$0.953
10,000 +
$0.950
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!