Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770019-1

04P UMNLII IN-LNE PLUG HSG KIT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P UMNLII IN-LNE PLUG HSG KIT
Product Highlights:
  • Housing
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 4
Search Keywords: 7700191
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770019-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 4
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 31/Contact A
Operating Temperature: -55 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770019-1 RoHS compliant?
Yes, 770019-1 is RoHS compliant.
What is the lead time for 770019-1?
The standard lead time for 770019-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,562
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
17 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.945
500
$0.897
1,000
$0.859
2,500
$0.856
5,000
$0.854
7,500
$0.852
10,000 +
$0.847
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!