Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770017-1

02P UMNLII IN-LNE PLUG HSG KIT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P UMNLII IN-LNE PLUG HSG KIT
Product Highlights:
  • Housing
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 2
Search Keywords: 7700171
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770017-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    31/Contact A
  • Operating Temperature:
    -55 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770017-1 RoHS compliant?
Yes, 770017-1 is RoHS compliant.
What is the lead time for 770017-1?
The standard lead time for 770017-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,648
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.744
500
$0.710
1,000
$0.691
2,500
$0.654
5,000
$0.652
7,500
$0.650
10,000
$0.649
15,000 +
$0.647
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!