Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770016-1

05P UMNLII IN-LNE PLUG HSG KIT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
05P UMNLII IN-LNE PLUG HSG KIT
Product Highlights:
  • Housing
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 5
Search Keywords: 7700161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770016-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 5
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 31/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770016-1 RoHS compliant?
Yes, 770016-1 is RoHS compliant.
What is the lead time for 770016-1?
The standard lead time for 770016-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 676
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.155
250
$0.966
500
$0.916
1,000
$0.867
2,500
$0.849
5,000
$0.771
7,500
$0.769
10,000 +
$0.767
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!