- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770012-6
770012-6
TE Connectivity / AMP Brand
UMNL II SOK SELECT AU/PHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
UMNL II SOK SELECT AU/PHBZ
Product Highlights:
- Contact
- Universal MATE-N-LOK II
- Not CompactPCI
- Contact Type = Socket
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 7700126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770012-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
15,000
$1.4312
30,000
$0.7310
45,000
$0.4976
60,000 +
$0.4876
Click for Quote
Log in
to unlock special pricing