Available Replacements
Эквивалент ROHs
1-770008-0 1-770008-0 TE Connectivity / AMP Brand
1-770008-0

TE Connectivity / AMP Brand

In Stock: 4,435

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770008-4

UMNL II SOK SN/AUNI/PHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
UMNL II SOK SN/AUNI/PHBZ
Product Highlights:
  • Contact
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 7700084
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770008-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Power
Gender: SKT
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770008-4 RoHS compliant?
No, 770008-4 is not RoHS compliant.
What is the lead time for 770008-4?
The standard lead time for 770008-4 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,500
Can Ship immediately
On Order:
12,000   can ship 3/31/27
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3000
25 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.733
1,000
$0.721
3,000
$0.710
6,000
$0.708
9,000
$0.707
12,000 +
$0.705
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!