- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770007-1
TE Connectivity / AMP Brand
770007-1
Split Pin Contact Tin 14-20 AWG Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Universal MATE-N-LOK II
- Not CompactPCI
- Contact Type = Split Pin
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770007-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:19 A
-
Termination Method:Crimp