Available Replacements
Альтернативная упаковка
770249-3 770249-3 TE Connectivity / AMP Brand
770249-3

TE Connectivity / AMP Brand

In Stock: 29,839

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770006-3

Socket Contact - Power - 20 to 14 AWG (.5 to 2 mm²) - 7A - 600VAC - Tin Contact Finish - Crimp Termination - Reel.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - Power - 20 to 14 AWG (.5 to 2 mm²) - 7A - 600VAC - Tin Contact Finish - Crimp Termination - Reel.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 7700063
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770006-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Contact Type: Power
Gender: SKT
Wire Size: 14-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770006-3 RoHS compliant?
Yes, 770006-3 is RoHS compliant.
What is the lead time for 770006-3?
The standard lead time for 770006-3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,500
Can Ship immediately
On Order:
50,000   can ship 5/3/27
Minimum Order Quantity:
2500
Order Increment:
2500
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1276
5,000
$0.1254
7,500
$0.1244
10,000
$0.1224
25,000
$0.1214
50,000
$0.1211
100,000
$0.1208
150,000 +
$0.1205
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!