Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770005-3

Contact PIN Crimp ST Cable Mount 14-20AWG T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 14-20AWG T/R
Search Keywords: 7700053
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770005-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Contact Type:
    N/A
  • Gender:
    PIN3470
  • Contact Size:
    N/A
  • Wire Size:
    14-20 AWG
  • Contact Material:
    Brass3465
  • Contact Plating:
    Gold3466
  • Maximum Current Rating:
    7 A
  • Termination Method:
    Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770005-3 RoHS compliant?
Yes, 770005-3 is RoHS compliant.
What is the lead time for 770005-3?
The standard lead time for 770005-3 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17500
Order Increment:
2500
23 Weeks can ship 4/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
17,500
$0.2579
35,000
$0.1361
52,500
$0.0936
70,000 +
$0.0918
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!