- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770005-2
770005-2
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount Strip
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount Strip
Product Highlights:
- Contact
- Universal MATE-N-LOK II
- Not CompactPCI
- Contact Type = Split Pin
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 7700052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770005-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.