Available Replacements
Alternative Packaging
770248-1 770248-1 TE Connectivity / AMP Brand
770248-1

TE Connectivity / AMP Brand

In Stock: 11,365

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770005-1

The 770005-1 is a pre-tinned brass pin contact for the Universal MATE-N-LOK II connector system, designed for crimp terminatio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 770005-1 is a pre-tinned brass pin contact for the Universal MATE-N-LOK II connector system, designed for crimp termination.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • Contact Type = Split Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 7700051
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770005-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Contact Type: Signal
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin Over Nickel
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770005-1 RoHS compliant?
Yes, 770005-1 is RoHS compliant.
What is the lead time for 770005-1?
The standard lead time for 770005-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0985
5,000
$0.0936
7,500
$0.0927
10,000
$0.0898
25,000
$0.0868
50,000
$0.0849
100,000
$0.0837
150,000 +
$0.0835
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!