- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770004-4
770004-4
TE Connectivity / AMP Brand
UMNL II SOK SN/AUNI/PHBZ
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
UMNL II SOK SN/AUNI/PHBZ
Product Highlights:
- Contact
- Universal MATE-N-LOK II
- Not CompactPCI
- Contact Type = Socket
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 7700044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770004-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2250
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$1.078
500
$1.054
1,000
$1.048
2,250
$1.043
4,500
$1.038
6,750
$1.033
9,000 +
$1.028
Click for Quote
Log in
to unlock special pricing