Available Replacements
Alternatif paketleme
770246-3 770246-3 TE Connectivity / AMP Brand
770246-3

TE Connectivity / AMP Brand

In Stock: 42,198

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770003-3

Contact - Universal MATE-N-LOK II Series - Pin - Crimp - 10 AWG - Tin Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - Universal MATE-N-LOK II Series - Pin - Crimp - 10 AWG - Tin Plated Contacts.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • Contact Type = Split Pin
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 7700033
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770003-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Contact Type: Stamped Power
Gender: Pin
Wire Size: 10-12 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770003-3 RoHS compliant?
Yes, 770003-3 is RoHS compliant.
What is the lead time for 770003-3?
The standard lead time for 770003-3 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,400
Can Ship immediately
Minimum Order Quantity:
1000
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2311
3,000
$0.2244
6,000
$0.2195
9,000
$0.2190
12,000
$0.2184
27,000
$0.2179
51,000 +
$0.2173
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!