- Home ›
- All Products›
- 767154-4
TE Connectivity / AMP Brand
767154-4
152 POS. .355 VERTICAL RECEPTA
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description
+
152 POS. .355 VERTICAL RECEPTA
Search Keywords: 7671544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:767154-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
8 -
PCB Mount Retention:With
-
Contact Base Material:Copper Alloy
-
Connector Width:.315 in, 8 mm
-
Operating Voltage:30 VAC, 4 VDC
-
Contact Mating Area Plating Material Thickness:5 µin, .12 µm
-
Contact Current Rating (Max):11.5 A
-
Contact Layout:Inline
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Board-to-Board Configuration:Parallel
-
Differential Signaling:Yes
-
Insulation Resistance:2 MΩ
-
PCB Mount Alignment Type:Locating Posts
-
Sealable:No
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Packaging Quantity:8
-
Connector Mounting Type:Board Mount
-
Rectangular Termination Post & Tail Width:.021 in, .54 mm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector Length:2.498 in, 63.45 mm
-
Number of Columns:76
-
Stack Height:1.255 in, 15.62 mm, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm
-
Stackable:No
-
Contact Type:Socket
-
Number of Positions:152
-
Termination Method to Printed Circuit Board:Surface Mount
-
Data Rate:10 Gb/s
-
Centerline (Pitch):.025 in, .64 mm
-
PCB Mount Alignment:With
-
Impedance:50 Ω
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Signal Positions:152
-
Number of Power Positions:4
-
PCB Mount Orientation:Vertical
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Mating Entry Location:Bottom
-
UL Rating:Listed
-
Mating Retention:With
-
Contact Shape & Form:Dual Beam
-
Approved Standards:CSA 1195944 , UL E28476
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Connector Height:.591 in, 15.01 mm
-
Primary Product Color:Black
-
Agency/Standard:CSA , UL
-
Header Type:Fully Shrouded
-
Contact Underplating Material:Nickel
-
Packaging Type:Box , Tube
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 767154-4 RoHS compliant?
No, 767154-4 is not RoHS compliant.
What is the lead time for 767154-4?
The standard lead time for 767154-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
8
$293.81
16
$155.55
24
$109.46
32 +
$107.27
Click for Quote
Log in
to unlock special pricing