- Home ›
- All Products›
- 767154-2
TE Connectivity / AMP Brand
767154-2
76 POS. .355 VERTICAL RECEPTAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:767154-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Surface Mount
-
Data Rate:10 Gb/s
-
Contact Shape & Form:Dual Beam
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount
-
Connector Width:.315 in, 8 mm
-
Rectangular Termination Post & Tail Width:.021 in, .54 mm
-
Number of Signal Positions:76
-
Contact Current Rating (Max):11.5 A
-
Mating Retention:With
-
Stackable:No
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector System:Board-to-Board
-
Differential Signaling:Yes
-
UL Rating:Listed
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin
-
Sealable:No
-
Number of Power Positions:2
-
PCB Mount Alignment:With
-
Contact Type:Socket
-
Mating Alignment:Without
-
PCB Mount Orientation:Vertical
-
PCB Mount Retention:With
-
Packaging Quantity:14
-
Centerline (Pitch):.025 in, .64 mm
-
Number of Positions:76
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Insulation Resistance:2 MΩ
-
Number of Columns:38
-
Stack Height:1.255 in, 15.62 mm, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm
-
Operating Voltage:30 VAC, 2 VDC
-
Connector Length:1.499 in, 38.1 mm
-
Contact Mating Area Plating Material Thickness:5 µin, .12 µm
-
PCB Mount Alignment Type:Locating Posts
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Impedance:50 Ω
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Board-to-Board Configuration:Parallel
-
Mating Entry Location:Bottom
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Fully Shrouded
-
Contact Underplating Material:Nickel
-
Approved Standards:CSA 1195944 , UL E28476
-
Connector Height:.591 in, 15.01 mm
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Primary Product Color:Black
-
Agency/Standard:CSA , UL
-
Packaging Type:Box , Tube