Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767149-2

MICTOR PLUG ASSY IN TAPE & REE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description +
MICTOR PLUG ASSY IN TAPE & REE
Search Keywords: 7671492
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 767149-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 168
Connector & Contact Terminates To: Printed Circuit Board
Number of Power Positions: 2
PCB Mount Alignment: With
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Sealable: No
Operating Voltage: 30 VAC, 2 VDC
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Connector Length: 1.499 in, 38.1 mm
Connector System: Board-to-Board
Impedance: 50 Ω
Insulation Resistance: 2 MΩ
Rectangular Termination Post & Tail Width: .021 in, .53 mm
Stack Height: .85 in, 12.57 mm, 21.6 mm
Differential Signaling: Yes
PCB Thickness (Recommended): .8 in, 1.57 mm
Number of Positions: 76
Number of Signal Positions: 76
Contact Type: Pin
UL Rating: Listed
PCB Mount Orientation: Vertical
Circuit Application: Signal
Stackable: No
PCB Contact Termination Area Plating Material: Tin-Lead
Board-to-Board Configuration: Parallel
PCB Mount Alignment Type: Locating Posts
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Assembly Process Feature: Pick and Place Cover
Number of Columns: 38
Packaging Quantity: 168
Mating Alignment: Without
Data Rate: 10 Gb/s
Housing Material: LCP (Liquid Crystal Polymer)
UL Flammability Rating: UL 94V-0
Connector Mounting Type: Board Mount
PCB Mount Retention: With
PCB Connector Assembly Type: PCB Mount Header
Termination Method to Printed Circuit Board: Surface Mount
Contact Base Material: Copper Alloy
Contact Current Rating (Max): 11.5 A
Contact Layout: Inline
Mating Retention: With
Contact Shape & Form: Dual Beam
Centerline (Pitch): .945 in, .64 mm, 24 mm
Approved Standards: CSA 1195944 , UL E28476
Packaging Type: Tape
Contact Underplating Material: Nickel
Agency/Standard: CSA , UL
Contact Mating Area Plating Material: Gold , Gold Flash over Palladium Nickel
Connector Height: .49 in, 12.45 mm
Connector Width: .208 in, 5.28 mm
Primary Product Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767149-2 RoHS compliant?
No, 767149-2 is not RoHS compliant.
What is the lead time for 767149-2?
The standard lead time for 767149-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
84
9 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
84
$124.80
168
$63.74
252
$43.39
336 +
$42.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!