- Home ›
- All Products›
- 767149-1
TE Connectivity / AMP Brand
767149-1
MICTOR PLUG ASSY IN TAPE & REE
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
MICTOR PLUG ASSY IN TAPE & REE
Search Keywords: 7671491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:767149-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
168 -
PCB Contact Termination Area Plating Material:Tin-Lead
-
Termination Method to Printed Circuit Board:Surface Mount
-
Board-to-Board Configuration:Parallel
-
Contact Layout:Inline
-
Data Rate:10 Gb/s
-
Operating Voltage:30 VAC, 1 VDC
-
Packaging Quantity:168
-
Contact Shape & Form:Dual Beam
-
Number of Positions:38
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Mating Alignment:Without
-
Assembly Process Feature:Pick and Place Cover
-
PCB Mount Alignment Type:Locating Posts
-
PCB Mount Retention:With
-
PCB Mount Orientation:Vertical
-
UL Rating:Listed
-
PCB Mount Alignment:With
-
Contact Base Material:Copper Alloy
-
Number of Power Positions:1
-
Connector System:Board-to-Board
-
Rectangular Termination Post & Tail Width:.021 in, .53 mm
-
Contact Current Rating (Max):11.5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Differential Signaling:Yes
-
Stack Height:.85 in, 12.57 mm, 21.6 mm
-
Contact Type:Pin
-
Connector Mounting Type:Board Mount
-
Impedance:50 Ω
-
Connector Length:1 in, 25.4 mm
-
Stackable:No
-
Insulation Resistance:2 MΩ
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Sealable:No
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Signal Positions:38
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Number of Columns:19
-
Circuit Application:Signal
-
Mating Retention:With
-
UL Flammability Rating:UL 94V-0
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Primary Product Color:Black
-
Connector Height:.49 in, 12.45 mm
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Contact Underplating Material:Nickel
-
Packaging Type:Tape
-
Connector Width:.208 in, 5.28 mm
-
Agency/Standard:CSA , UL
-
Approved Standards:CSA 1195944 , UL E28476
-
Centerline (Pitch):.945 in, .64 mm, 24 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 767149-1 RoHS compliant?
No, 767149-1 is not RoHS compliant.
What is the lead time for 767149-1?
The standard lead time for 767149-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
84
9 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
84
$92.62
168
$48.88
252
$33.62
336 +
$32.94
Click for Quote
Log in
to unlock special pricing