- Home ›
- All Products›
- 767143-1
TE Connectivity / AMP Brand
767143-1
MICT,R/A,RCPT,038,ASY,062,30AU
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description
+
MICT,R/A,RCPT,038,ASY,062,30AU
Product Highlights:
- Connector
- Housing Gender = Receptacle
- 38 Positions
- Right Angle Mount Angle
- Packaging Method = Tube
Search Keywords: 7671431
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 767143-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
21 |
| Board-to-Board Configuration: | Parallel |
| PCB Thickness (Recommended): | .8 in, 1.57 mm |
| Packaging Quantity: | 21 |
| PCB Connector Assembly Type: | PCB Mount Receptacle |
| Differential Signaling: | Yes |
| Connector Mounting Type: | Board Mount |
| Mating Entry Location: | Bottom |
| Contact Shape & Form: | Dual Beam |
| Number of Columns: | 19 |
| Data Rate: | 10 Gb/s |
| Mating Retention: | With |
| UL Flammability Rating: | UL 94V-0 |
| Contact Base Material: | Copper Alloy |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| PCB Mount Orientation: | Straddle Mount |
| Contact Layout: | Inline |
| PCB Mount Alignment Type: | Locating Posts |
| Stackable: | No |
| Connector & Contact Terminates To: | Printed Circuit Board |
| UL Rating: | Listed |
| Connector Height: | .236 in, 6 mm |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| Connector Width: | .272 in, 6.9 mm |
| PCB Contact Termination Area Plating Material Thickness: | 150 – 250 µin |
| Centerline (Pitch): | .025 in, .64 mm |
| Operating Voltage: | 30 VAC, 1 VDC |
| PCB Mount Alignment: | With |
| Contact Type: | Socket |
| Sealable: | No |
| Contact Current Rating (Max): | 11.5 A |
| Insulation Resistance: | 2 MΩ |
| Square Termination Post & Tail Dimension: | .008 in, .2 mm |
| Number of Power Positions: | 1 |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Connector System: | Board-to-Board |
| Connector Length: | 1 in, 25.4 mm |
| Mating Alignment: | Without |
| Circuit Application: | Signal |
| PCB Mount Retention: | With |
| Housing Material: | Liquid crystal polymer(LCP) |
| Number of Positions: | 38 |
| Impedance: | 50 Ω |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Number of Signal Positions: | 38 |
| Header Type: | Fully Shrouded |
| Agency/Standard: | CSA , UL |
| Packaging Type: | Box , Tube |
| Approved Standards: | CSA 1195944 , UL E28476 |
| Primary Product Color: | Black |
| Contact Mating Area Plating Material: | Gold , Gold Flash over Palladium Nickel |
| Contact Underplating Material: | Nickel |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 767143-1 RoHS compliant?
No, 767143-1 is not RoHS compliant.
What is the lead time for 767143-1?
The standard lead time for 767143-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
15 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
21
$250.69
42
$132.31
63
$90.99
84 +
$89.17
Click for Quote
Log in
to unlock special pricing