- Home ›
- All Products›
- 767130-7
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
767130-7
MICT,RCPT,266,ASY,GOLD,EXTD
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
MICT,RCPT,266,ASY,GOLD,EXTD
Search Keywords: 7671307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:767130-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Contact Base Material:Copper Alloy
-
Number of Power Positions:7
-
Mating Entry Location:Bottom
-
PCB Mount Retention:With
-
Differential Signaling:Yes
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin
-
Number of Positions:266
-
Connector System:Board-to-Board
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Connector Mounting Type:Board Mount
-
UL Rating:Listed
-
Contact Layout:Inline
-
Impedance:50 Ω
-
Number of Signal Positions:266
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Sealable:No
-
PCB Mount Alignment:With
-
Contact Type:Socket
-
PCB Mount Orientation:Vertical
-
Data Rate:10 Gb/s
-
Contact Shape & Form:Dual Beam
-
Packaging Quantity:5
-
Insulation Resistance:2 MΩ
-
Stackable:No
-
Stack Height:1.255 in, 15.62 mm, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm
-
Number of Columns:133
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):11.5 A
-
Operating Voltage:30 VAC, 7 VDC
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Mating Alignment:Without
-
Board-to-Board Configuration:Parallel
-
Connector Length:4 in, 101.6 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Housing Material:Liquid crystal polymer(LCP)
-
PCB Mount Alignment Type:Locating Posts
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Surface Mount
-
Centerline (Pitch):.025 in, .64 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Rectangular Termination Post & Tail Width:.021 in, .53 mm
-
Connector Width:.315 in, 8 mm
-
Contact Underplating Material:Nickel
-
Header Type:Fully Shrouded
-
Approved Standards:CSA 1195944 , UL E28476
-
Agency/Standard:CSA , UL
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Connector Height:.591 in, 15.01 mm
-
Primary Product Color:Black
-
Packaging Type:Box , Tube
-
CSA Certified:Yes
-
CSA File Number:1195944
-
Number of Rows:2
-
Housing Color:Black
-
Ground Component Type:Ground Bus
-
Row-to-Row Spacing:.227547 in, 5.79 mm
-
Packaging Method:Box & Tube , Tube
-
UL File Number:E28476
Product Guides
+
Frequently Asked Questions
Is 767130-7 discontinued?
Yes, 767130-7 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 767130-7 RoHS compliant?
No, 767130-7 is not RoHS compliant.
What is the lead time for 767130-7?
The standard lead time for 767130-7 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.