- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 767130-3
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
767130-3
Conn High Speed Fine Pitch Connector RCP 3Power/114Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Box/Tube
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description
+
Conn High Speed Fine Pitch Connector RCP 3Power/114Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Box/Tube
Search Keywords: 7671303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:767130-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:High Speed Fine Pitch Connector3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Through Hole/Surface Mount3586
-
Pitch:2.54/0.64 mm
-
Number of Contacts:3Power/114Signal
-
Maximum Voltage Rating:303584VAC
-
Maximum Current Rating:11.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 767130-3 discontinued?
Yes, 767130-3 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 767130-3 RoHS compliant?
No, 767130-3 is not RoHS compliant.
What is the lead time for 767130-3?
The standard lead time for 767130-3 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.