Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767127-5

MICT,PLG,190,ASY,.025 TAPE PKG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
MICT,PLG,190,ASY,.025 TAPE PKG
Search Keywords: 7671275
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 767127-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 168
Stack Height: .85 in, 12.57 mm, 21.6 mm
Mating Retention: With
Termination Method to Printed Circuit Board: Surface Mount
Number of Power Positions: 5
UL Rating: Listed
Contact Type: Pin
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Assembly Process Feature: Pick and Place Cover
Connector Length: 3 in, 76.2 mm
PCB Mount Orientation: Vertical
PCB Thickness (Recommended): .8 in, 1.57 mm
Differential Signaling: Yes
Connector & Contact Terminates To: Printed Circuit Board
Insulation Resistance: 2 MΩ
PCB Mount Alignment: With
Number of Signal Positions: 190
Sealable: No
Contact Base Material: Copper Alloy
PCB Connector Assembly Type: PCB Mount Header
Operating Voltage: 30 VAC, 5 VDC
Number of Columns: 95
Connector Mounting Type: Board Mount
Contact Current Rating (Max): 11.5 A
UL Flammability Rating: UL 94V-0
PCB Mount Alignment Type: Locating Posts
Stackable: No
Circuit Application: Signal
Rectangular Termination Post & Tail Width: .021 in, .53 mm
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
PCB Contact Termination Area Plating Material: Tin-Lead
Impedance: 50 Ω
Housing Material: Liquid crystal polymer(LCP)
PCB Contact Termination Area Plating Material Thickness: 150 – 250 µin
Contact Layout: Inline
PCB Mount Retention: With
Contact Shape & Form: Dual Beam
Packaging Quantity: 168
Connector System: Board-to-Board
Data Rate: 10 Gb/s
Mating Alignment: Without
Board-to-Board Configuration: Parallel
Number of Positions: 190
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Packaging Type: Tape
Connector Height: .49 in, 12.45 mm
Agency/Standard: CSA , UL
Contact Mating Area Plating Material: Gold Flash over Palladium Nickel
Centerline (Pitch): .945 in, .64 mm, 24 mm
Connector Width: .208 in, 5.28 mm
Primary Product Color: Black
Approved Standards: CSA 1195944 , UL E28476
Contact Underplating Material: Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767127-5 RoHS compliant?
No, 767127-5 is not RoHS compliant.
What is the lead time for 767127-5?
The standard lead time for 767127-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
42
$435.89
84
$222.63
126
$151.55
168 +
$148.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!