Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767120-5

MICT,495PLG,190,ASY,.025,AUPLT

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICT,495PLG,190,ASY,.025,AUPLT
Search Keywords: 7671205
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 767120-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Stack Height: .85 in, 12.57 mm, 21.6 mm
PCB Mount Alignment: With
Contact Type: Pin
PCB Mount Orientation: Vertical
Sealable: No
Centerline (Pitch): .025 in, .64 mm
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Number of Power Positions: 5
Packaging Quantity: 7
PCB Thickness (Recommended): .8 in, 1.57 mm
Operating Voltage: 30 VAC, 5 VDC
Mating Retention: With
Impedance: 50 Ω
PCB Contact Termination Area Plating Material Thickness: 150 – 250 µin
Number of Signal Positions: 190
PCB Connector Assembly Type: PCB Mount Header
Board-to-Board Configuration: Parallel
Contact Shape & Form: Dual Beam
Connector System: Board-to-Board
Termination Method to Printed Circuit Board: Surface Mount
Data Rate: 10 Gb/s
Contact Layout: Inline
UL Flammability Rating: UL 94V-0
Contact Base Material: Copper Alloy
Housing Material: Liquid crystal polymer(LCP)
Rectangular Termination Post & Tail Width: .021 in, .53 mm
PCB Mount Retention: With
Connector & Contact Terminates To: Printed Circuit Board
Number of Positions: 190
UL Rating: Listed
Connector Length: 3 in, 76.2 mm
Mating Alignment: Without
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Current Rating (Max): 11.5 A
Stackable: No
Connector Mounting Type: Board Mount
Circuit Application: Signal
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Insulation Resistance: 2 MΩ
Number of Columns: 95
Differential Signaling: Yes
PCB Mount Alignment Type: Locating Posts
Agency/Standard: CSA , UL
Connector Height: .49 in, 12.45 mm
Packaging Type: Box , Tube
Primary Product Color: Black
Contact Mating Area Plating Material: Gold , Gold Flash over Palladium Nickel
Contact Underplating Material: Nickel
Approved Standards: CSA 1195944 , UL E28476
Connector Width: .208 in, 5.28 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767120-5 RoHS compliant?
No, 767120-5 is not RoHS compliant.
What is the lead time for 767120-5?
The standard lead time for 767120-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
11
$288.88
21
$160.22
32
$110.99
42 +
$108.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!