Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767120-4

MICT,495PLG,152,ASY,.025,AUPLT

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICT,495PLG,152,ASY,.025,AUPLT
Search Keywords: 7671204
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    767120-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    8
  • Mating Retention:
    With
  • Connector Mounting Type:
    Board Mount
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Operating Voltage:
    30 VAC, 4 VDC
  • UL Flammability Rating:
    UL 94V-0
  • Number of Positions:
    152
  • Contact Base Material:
    Copper Alloy
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Retention:
    With
  • UL Rating:
    Listed
  • Number of Columns:
    76
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Board-to-Board Configuration:
    Parallel
  • Centerline (Pitch):
    .025 in, .64 mm
  • Sealable:
    No
  • Contact Current Rating (Max):
    11.5 A
  • Packaging Quantity:
    8
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • PCB Mount Alignment:
    With
  • Mating Alignment:
    Without
  • Connector System:
    Board-to-Board
  • Insulation Resistance:
    2 MΩ
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Stackable:
    No
  • Circuit Application:
    Signal
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Housing Material:
    Liquid crystal polymer(LCP)
  • Contact Layout:
    Inline
  • Data Rate:
    10 Gb/s
  • PCB Mount Orientation:
    Vertical
  • Stack Height:
    .85 in, 12.57 mm, 21.6 mm
  • Contact Shape & Form:
    Dual Beam
  • Differential Signaling:
    Yes
  • PCB Mount Alignment Type:
    Locating Posts
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin
  • Connector Length:
    2.498 in, 63.45 mm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Type:
    Pin
  • Number of Signal Positions:
    152
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Impedance:
    50 Ω
  • Number of Power Positions:
    4
  • Primary Product Color:
    Black
  • Connector Width:
    .208 in, 5.28 mm
  • Contact Underplating Material:
    Nickel
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Connector Height:
    .49 in, 12.45 mm
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
  • Agency/Standard:
    CSA , UL
  • Packaging Type:
    Box , Tube
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767120-4 RoHS compliant?
No, 767120-4 is not RoHS compliant.
What is the lead time for 767120-4?
The standard lead time for 767120-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
12
$247.32
24
$130.93
36
$92.14
48 +
$90.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!