- Home ›
- All Products›
- 767115-2
TE Connectivity / AMP Brand
767115-2
MICT,REC,076,ASY,.025 TAPE PKG
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
MICT,REC,076,ASY,.025 TAPE PKG
Search Keywords: 7671152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:767115-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
252 -
Contact Base Material:Copper Alloy
-
Number of Signal Positions:76
-
Connector Mounting Type:Board Mount
-
Connector Width:.272 in, 6.9 mm
-
PCB Mount Retention:With
-
Operating Voltage:30 VAC, 2 VDC
-
Contact Layout:Inline
-
Insulation Resistance:2 MΩ
-
Contact Mating Area Plating Material Thickness:5 µin, .12 µm
-
Contact Shape & Form:Dual Beam
-
Connector System:Board-to-Board
-
Packaging Quantity:252
-
Stack Height:.9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
-
Mating Retention:With
-
UL Flammability Rating:UL 94V-0
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Housing Material:Liquid crystal polymer(LCP)
-
Contact Current Rating (Max):11.5 A
-
Connector Length:1.499 in, 38.1 mm
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Columns:38
-
Impedance:50 Ω
-
PCB Mount Alignment Type:Locating Posts
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Differential Signaling:Yes
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin
-
Rectangular Termination Post & Tail Width:.021 in, .53 mm
-
Contact Type:Socket
-
PCB Mount Alignment:With
-
Mating Entry Location:Bottom
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Board-to-Board Configuration:Parallel
-
Stackable:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Number of Power Positions:2
-
Number of Positions:76
-
Data Rate:10 Gb/s
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Assembly Process Feature:Pick and Place Cover
-
Mating Alignment:Without
-
UL Rating:Listed
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Underplating Material:Nickel
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.945 in, .64 mm, 24 mm
-
Packaging Type:Tape & Reel
-
Approved Standards:CSA 1195944 , UL E28476
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Connector Height:.24 in, 6.1 mm
-
Agency/Standard:CSA , UL
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 767115-2 RoHS compliant?
No, 767115-2 is not RoHS compliant.
What is the lead time for 767115-2?
The standard lead time for 767115-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
63
$130.16
126
$68.70
189
$47.24
252 +
$46.30
Click for Quote
Log in
to unlock special pricing