- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 767115-1
TE Connectivity / AMP Brand
767115-1
MICT,REC,038,ASY,.025 TAPE PKG
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Receptacle
- Mated Stack Height (Vertical) = 6.60 mm, 9.00 mm, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20.00 mm, 22.86 mm
- Number of Positions = 38
- Vertical Mount Angle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:767115-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1 -
Assembly Process Feature:Pick and Place Cover
-
Agency/Standard:CSA , UL
-
Approved Standards:CSA 1195944 , UL E28476
-
This product is discontinued, but still in stock.
-