- Home ›
- All Products›
- 767114-4
TE Connectivity / AMP Brand
767114-4
MICT,REC,152,ASY,.025,TAPE,CAP
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
MICT,REC,152,ASY,.025,TAPE,CAP
Search Keywords: 7671144
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 767114-4 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
248 |
| Contact Shape & Form: | Dual Beam |
| Data Rate: | 10 Gb/s |
| Connector Mounting Type: | Board Mount |
| Connector System: | Board-to-Board |
| PCB Mount Retention: | With |
| Contact Current Rating (Max): | 11.5 A |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| PCB Mount Alignment Type: | Locating Posts |
| Rectangular Termination Post & Tail Thickness: | .008 in, .2 mm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Number of Positions: | 152 |
| Differential Signaling: | Yes |
| Circuit Application: | Signal |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Bottom |
| Housing Material: | Liquid crystal polymer(LCP) |
| PCB Thickness (Recommended): | .8 in, 1.57 mm |
| PCB Connector Assembly Type: | PCB Mount Receptacle |
| Packaging Quantity: | 248 |
| Sealable: | No |
| Stackable: | No |
| Stack Height: | .9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Contact Layout: | Inline |
| Connector Width: | .272 in, 6.9 mm |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| Rectangular Termination Post & Tail Width: | .021 in, .53 mm |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Number of Power Positions: | 4 |
| Connector Length: | 2.498 in, 63.45 mm |
| PCB Contact Termination Area Plating Material Thickness: | 150 – 250 µin |
| Number of Columns: | 76 |
| Mating Alignment: | With |
| Operating Voltage: | 30 VAC, 4 VDC |
| UL Flammability Rating: | UL 94V-0 |
| PCB Mount Orientation: | Vertical |
| UL Rating: | Listed |
| Contact Base Material: | Copper Alloy |
| Mating Retention: | With |
| Assembly Process Feature: | Pick and Place Cover |
| Impedance: | 50 Ω |
| PCB Mount Alignment: | With |
| Number of Signal Positions: | 152 |
| Contact Type: | Socket |
| Board-to-Board Configuration: | Parallel |
| Approved Standards: | CSA 1195944 , UL E28476 |
| Contact Mating Area Plating Material: | Gold , Gold Flash over Palladium Nickel |
| Centerline (Pitch): | .945 in, .64 mm, 24 mm |
| Connector Height: | .24 in, 6.1 mm |
| Primary Product Color: | Black |
| Agency/Standard: | CSA , UL |
| Contact Underplating Material: | Nickel |
| Packaging Type: | Tape & Reel |
| Header Type: | Fully Shrouded |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 767114-4 RoHS compliant?
No, 767114-4 is not RoHS compliant.
What is the lead time for 767114-4?
The standard lead time for 767114-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
62
9 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
62
$228.66
124
$116.79
186
$79.50
248 +
$77.91
Click for Quote
Log in
to unlock special pricing