Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767114-2

MICT,REC,076,ASY,.025,TAPE,CAP

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
MICT,REC,076,ASY,.025,TAPE,CAP
Search Keywords: 7671142
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    767114-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    252
  • Number of Signal Positions:
    76
  • Mating Entry Location:
    Bottom
  • Contact Base Material:
    Copper Alloy
  • Operating Voltage:
    30 VAC, 2 VDC
  • Connector Mounting Type:
    Board Mount
  • Connector Width:
    .272 in, 6.9 mm
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • UL Flammability Rating:
    UL 94V-0
  • Contact Layout:
    Inline
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Packaging Quantity:
    252
  • Stack Height:
    .9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
  • PCB Mount Alignment:
    With
  • Insulation Resistance:
    2 MΩ
  • Number of Columns:
    38
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Differential Signaling:
    Yes
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Housing Material:
    Liquid crystal polymer(LCP)
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Contact Current Rating (Max):
    11.5 A
  • PCB Mount Retention:
    With
  • Mating Retention:
    With
  • Contact Type:
    Socket
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Contact Shape & Form:
    Dual Beam
  • Sealable:
    No
  • Circuit Application:
    Signal
  • Stackable:
    No
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Connector Length:
    1.499 in, 38.1 mm
  • PCB Mount Orientation:
    Vertical
  • Mating Alignment:
    With
  • Connector System:
    Board-to-Board
  • PCB Mount Alignment Type:
    Locating Posts
  • Impedance:
    50 Ω
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin
  • Number of Positions:
    76
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Board-to-Board Configuration:
    Parallel
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Assembly Process Feature:
    Pick and Place Cover
  • Data Rate:
    10 Gb/s
  • UL Rating:
    Listed
  • Number of Power Positions:
    2
  • Contact Underplating Material:
    Nickel
  • Primary Product Color:
    Black
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Connector Height:
    .24 in, 6.1 mm
  • Header Type:
    Fully Shrouded
  • Packaging Type:
    Tape
  • Agency/Standard:
    CSA , UL
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767114-2 RoHS compliant?
No, 767114-2 is not RoHS compliant.
What is the lead time for 767114-2?
The standard lead time for 767114-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks can ship 11/11/26
Backorder
Price (USD)
Qty
Unit Price
63
$119.04
126
$62.83
189
$43.21
252 +
$42.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!