Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767111-8

MICT,PLG,038,ASY,.025 TAPE CAP

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description +
MICT,PLG,038,ASY,.025 TAPE CAP
Product Highlights:
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 6.60 mm, 15.62 mm
  • Number of Positions = 38
  • Vertical Mount Angle
Search Keywords: 7671118
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    767111-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    252
  • Number of Power Positions:
    1
  • UL Rating:
    Listed
  • Insulation Resistance:
    2 MΩ
  • Housing Material:
    Liquid crystal polymer(LCP)
  • Contact Current Rating (Max):
    11.5 A
  • Number of Positions:
    38
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin
  • PCB Mount Retention:
    With
  • Mating Alignment:
    Without
  • Differential Signaling:
    Yes
  • Number of Signal Positions:
    38
  • Mating Retention:
    With
  • Contact Base Material:
    Copper Alloy
  • Connector System:
    Board-to-Board
  • Contact Shape & Form:
    Dual Beam
  • PCB Mount Alignment Type:
    Locating Posts
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Stack Height:
    .615 in, 15.62 mm, 6.6 mm
  • Contact Layout:
    Inline
  • Circuit Application:
    Signal
  • Stackable:
    No
  • PCB Mount Alignment:
    With
  • UL Flammability Rating:
    UL 94V-0
  • Sealable:
    No
  • Connector Length:
    1 in, 25.4 mm
  • Impedance:
    50 Ω
  • PCB Mount Orientation:
    Vertical
  • Data Rate:
    10 Gb/s
  • Number of Columns:
    19
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Connector Mounting Type:
    Board Mount
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Operating Voltage:
    30 VAC, 1 VDC
  • Assembly Process Feature:
    Pick and Place Cover
  • Contact Type:
    Pin
  • Board-to-Board Configuration:
    Parallel
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Packaging Quantity:
    252
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Agency/Standard:
    CSA , UL
  • Connector Width:
    .208 in, 5.28 mm
  • Packaging Type:
    Reel
  • Contact Underplating Material:
    Nickel
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Primary Product Color:
    Black
  • Connector Height:
    .257 in, 6.53 mm
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767111-8 RoHS compliant?
No, 767111-8 is not RoHS compliant.
What is the lead time for 767111-8?
The standard lead time for 767111-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$59.52
126
$31.51
189
$22.18
252 +
$21.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!