Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767110-2

Conn High Speed Fine Pitch Connector RCP 2Power/76Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn High Speed Fine Pitch Connector RCP 2Power/76Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Search Keywords: 7671102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    767110-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    14
  • Type:
    High Speed Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole/Surface Mount
  • Pitch:
    2.54/0.64 mm
  • Number of Contacts:
    76
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    (11.5/1)/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767110-2 RoHS compliant?
No, 767110-2 is not RoHS compliant.
What is the lead time for 767110-2?
The standard lead time for 767110-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
9 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
18
$65.55
35
$41.48
53
$32.54
70 +
$31.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!