Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767096-5

MICT,REC,190,ASY,.025,TAPE PKG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
MICT,REC,190,ASY,.025,TAPE PKG
Search Keywords: 7670965
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    767096-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    252
  • UL Rating:
    Listed
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Insulation Resistance:
    2 MΩ
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Impedance:
    50 Ω
  • PCB Mount Alignment:
    With
  • Circuit Application:
    Signal
  • Mating Retention:
    With
  • Sealable:
    No
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Stackable:
    No
  • Differential Signaling:
    Yes
  • Mating Entry Location:
    Bottom
  • Number of Signal Positions:
    190
  • Number of Columns:
    95
  • Stack Height:
    .9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
  • PCB Mount Alignment Type:
    Locating Posts
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin
  • Connector Mounting Type:
    Board Mount
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Number of Power Positions:
    5
  • Contact Type:
    Socket
  • Contact Base Material:
    Copper Alloy
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Shape & Form:
    Dual Beam
  • Mating Alignment:
    With
  • Operating Voltage:
    30 VAC, 5 VDC
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Contact Current Rating (Max):
    11.5 A
  • Housing Material:
    Liquid Crystal Polymer
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • PCB Mount Orientation:
    Vertical
  • UL Flammability Rating:
    UL 94V-0
  • Data Rate:
    10 Gb/s
  • Packaging Quantity:
    252
  • Board-to-Board Configuration:
    Parallel
  • Number of Positions:
    190
  • Contact Layout:
    Inline
  • Connector Length:
    3 in, 76.2 mm
  • Connector Width:
    .272 in, 6.9 mm
  • PCB Mount Retention:
    With
  • Connector System:
    Board-to-Board
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Connector Height:
    .24 in, 6.1 mm
  • Primary Product Color:
    Black
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
  • Contact Underplating Material:
    Nickel
  • Header Type:
    Fully Shrouded
  • Packaging Type:
    Tape
  • Agency/Standard:
    CSA , UL
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767096-5 RoHS compliant?
No, 767096-5 is not RoHS compliant.
What is the lead time for 767096-5?
The standard lead time for 767096-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$275.86
126
$140.90
189
$95.91
252 +
$93.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!