Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767096-3

MICT,REC,114,ASY,.025,TAPE PKG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
MICT,REC,114,ASY,.025,TAPE PKG
Search Keywords: 7670963
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    767096-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Contact Type:
    Socket
  • Sealable:
    No
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin
  • Connector System:
    Board-to-Board
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • UL Flammability Rating:
    UL 94V-0
  • UL Rating:
    Listed
  • Impedance:
    50 Ω
  • Mating Retention:
    With
  • PCB Mount Alignment:
    With
  • PCB Mount Orientation:
    Vertical
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Board-to-Board Configuration:
    Parallel
  • Number of Power Positions:
    3
  • Data Rate:
    10 Gb/s
  • Housing Material:
    Liquid Crystal Polymer
  • PCB Mount Alignment Type:
    Locating Posts
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Differential Signaling:
    Yes
  • Mating Entry Location:
    Bottom
  • Stackable:
    No
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • PCB Mount Retention:
    With
  • Number of Positions:
    114
  • Mating Alignment:
    With
  • Number of Signal Positions:
    114
  • Contact Current Rating (Max):
    11.5 A
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Operating Voltage:
    30 VAC, 3 VDC
  • Contact Layout:
    Inline
  • Circuit Application:
    Signal
  • Packaging Quantity:
    250
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Stack Height:
    .9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
  • Connector Mounting Type:
    Board Mount
  • Number of Columns:
    57
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Contact Base Material:
    Copper Alloy
  • Insulation Resistance:
    2 MΩ
  • Connector Width:
    .272 in, 6.9 mm
  • Contact Shape & Form:
    Dual Beam
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Connector Length:
    2 in, 50.8 mm
  • Contact Underplating Material:
    Nickel
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Packaging Type:
    Tape
  • Header Type:
    Fully Shrouded
  • Connector Height:
    .24 in, 6.1 mm
  • Primary Product Color:
    Black
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
  • Agency/Standard:
    CSA , UL
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767096-3 RoHS compliant?
No, 767096-3 is not RoHS compliant.
What is the lead time for 767096-3?
The standard lead time for 767096-3 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
23 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
63
$173.56
125
$89.35
188
$60.66
250 +
$59.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!