Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767096-2

MICT,REC,076,ASY,.025,TAPE PKG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
MICT,REC,076,ASY,.025,TAPE PKG
Search Keywords: 7670962
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 767096-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 252
Housing Material: Liquid Crystal Polymer
Mating Alignment: With
Number of Columns: 38
Data Rate: 10 Gb/s
UL Flammability Rating: UL 94V-0
Board-to-Board Configuration: Parallel
PCB Contact Termination Area Plating Material: Tin-Lead
Impedance: 50 Ω
Number of Signal Positions: 76
Contact Shape & Form: Dual Beam
Stack Height: .9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
Differential Signaling: Yes
Contact Base Material: Copper Alloy
PCB Mount Alignment Type: Locating Posts
Connector Mounting Type: Board Mount
Insulation Resistance: 2 MΩ
Contact Layout: Inline
Operating Voltage: 30 VAC, 2 VDC
Contact Current Rating (Max): 11.5 A
Packaging Quantity: 252
Connector Width: .272 in, 6.9 mm
Number of Positions: 76
Mating Retention: With
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Connector & Contact Terminates To: Printed Circuit Board
PCB Mount Orientation: Vertical
Rectangular Termination Post & Tail Width: .021 in, .53 mm
Mating Entry Location: Bottom
Circuit Application: Signal
PCB Thickness (Recommended): .8 in, 1.57 mm
PCB Mount Retention: With
Number of Power Positions: 2
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
PCB Connector Assembly Type: PCB Mount Receptacle
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
UL Rating: Listed
PCB Mount Alignment: With
Connector Length: 1.499 in, 38.1 mm
PCB Contact Termination Area Plating Material Thickness: 150 – 250 µin
Connector System: Board-to-Board
Contact Type: Socket
Termination Method to Printed Circuit Board: Surface Mount
Sealable: No
Stackable: No
Header Type: Fully Shrouded
Agency/Standard: CSA , UL
Contact Mating Area Plating Material: Gold , Gold Flash over Palladium Nickel
Primary Product Color: Black
Contact Underplating Material: Nickel
Packaging Type: Tape
Centerline (Pitch): .945 in, .64 mm, 24 mm
Connector Height: .24 in, 6.1 mm
Approved Standards: CSA 1195944 , UL E28476
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767096-2 RoHS compliant?
No, 767096-2 is not RoHS compliant.
What is the lead time for 767096-2?
The standard lead time for 767096-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$128.21
126
$67.67
189
$46.54
252 +
$45.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!