- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 767096-1
Available Replacements
ROHs Eşdeğeri
TE Connectivity / AMP Brand
767096-1
MICT,REC,038,ASY,.025,TAPE PKG
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
MICT,REC,038,ASY,.025,TAPE PKG
Search Keywords: 7670961
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 767096-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | PH |
| ECCN: | EAR99 |
Reel Pack:
|
252 |
| Type: | High Speed Fine Pitch Connector |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Through Hole/Surface Mount |
| Pitch: | 2.54/0.64 mm |
| Number of Contacts: | 1Power/38Signal |
| Maximum Voltage Rating: | 30 VAC |
| Maximum Current Rating: | 11.5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 767096-1 discontinued?
Yes, 767096-1 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 767096-1 RoHS compliant?
No, 767096-1 is not RoHS compliant.
What is the lead time for 767096-1?
The standard lead time for 767096-1 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.