Available Replacements
ROHs Equivalent
5767095-1 5767095-1 TE Connectivity / AMP Brand
5767095-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 237

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767095-1

MICT,REC,EXT,038,ASY,PDNI,025

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
MICT,REC,EXT,038,ASY,PDNI,025
Product Highlights:
  • Connector
  • Connector Style = Receptacle
  • Mated Stack Height (Vertical) = 15.62 mm, 18.00 mm, 20.00 mm, 21.60 mm, 27.00 mm, 27.80 mm, 29.00 mm, 31.90 mm
  • 38 Positions
  • Vertical Mount Angle
Search Keywords: 7670951
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    767095-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    21
  • Contact Base Material:
    Copper Alloy
  • PCB Mount Retention:
    With
  • Contact Current Rating (Max):
    11.5 A
  • Board-to-Board Configuration:
    Parallel
  • UL Flammability Rating:
    UL 94V-0
  • Connector Length:
    1 in, 25.4 mm
  • Connector Width:
    .315 in, 8 mm
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Number of Power Positions:
    1
  • Number of Positions:
    38
  • Operating Voltage:
    1 VDC
  • PCB Mount Orientation:
    Vertical
  • Connector Mounting Type:
    Board Mount
  • Insulation Resistance:
    2 MΩ
  • Number of Signal Positions:
    38
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Mating Alignment:
    Without
  • Sealable:
    No
  • PCB Mount Alignment Type:
    Locating Posts
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Number of Columns:
    19
  • Assembly Process Feature:
    None
  • Contact Type:
    Socket
  • Packaging Quantity:
    21
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Shape & Form:
    Dual Beam
  • Stackable:
    No
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Circuit Application:
    Signal
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Data Rate:
    10 Gb/s
  • Differential Signaling:
    Yes
  • Impedance:
    50 Ω
  • Connector System:
    Board-to-Board
  • Centerline (Pitch):
    .025 in, .64 mm
  • PCB Mount Alignment:
    With
  • Stack Height:
    1.255 in, 15.62 mm, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm
  • Housing Material:
    Liquid Crystal Polymer
  • UL Rating:
    Listed
  • Mating Retention:
    With
  • Contact Layout:
    Inline
  • Contact Underplating Material:
    Nickel
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
  • Connector Height:
    .591 in, 15.01 mm
  • Agency/Standard:
    CSA , UL
  • Packaging Type:
    Box , Tube
  • Primary Product Color:
    Black
  • Header Type:
    Fully Shrouded
  • CSA Certified:
    Yes
  • Number of Rows:
    2
  • CSA File Number:
    1195944
  • Housing Color:
    Black
  • Ground Component Type:
    Ground Bus
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • UL File Number:
    E28476
  • Packaging Method:
    Box & Tube , Tube
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 767095-1 discontinued?
Yes, 767095-1 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 767095-1 RoHS compliant?
No, 767095-1 is not RoHS compliant.
What is the lead time for 767095-1?
The standard lead time for 767095-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!