Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767094-4

MICT,RECPT,152,ASY,PDNI,EXTD

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICT,RECPT,152,ASY,PDNI,EXTD
Product Highlights:
  • Connector
  • Receptacle
  • Mated Stack Height (Vertical) = 15.62 mm, 18.00 mm, 20.00 mm, 21.60 mm, 27.00 mm, 27.80 mm, 29.00 mm, 31.90 mm
  • Number of Positions = 152
  • Vertical Mount Angle
Search Keywords: 7670944
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 767094-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Number of Signal Positions: 152
PCB Mount Orientation: Vertical
Mating Retention: With
Data Rate: 10 Gb/s
Termination Method to Printed Circuit Board: Surface Mount
PCB Contact Termination Area Plating Material: Tin-Lead
Number of Power Positions: 4
Board-to-Board Configuration: Parallel
Stack Height: 1.255 in, 15.62 mm, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm
Rectangular Termination Post & Tail Width: .021 in, .53 mm
Mating Entry Location: Bottom
PCB Thickness (Recommended): .8 in, 1.57 mm
Differential Signaling: Yes
Contact Type: Socket
Packaging Quantity: 8
Sealable: No
Contact Shape & Form: Dual Beam
Housing Material: Liquid crystal polymer(LCP)
UL Flammability Rating: UL 94V-0
Operating Voltage: 4 VDC
Connector Width: .315 in, 8 mm
Contact Current Rating (Max): 11.5 A
Mating Alignment: Without
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
UL Rating: Listed
Connector Mounting Type: Board Mount
PCB Mount Retention: With
PCB Mount Alignment Type: Locating Posts
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Number of Positions: 152
Connector & Contact Terminates To: Printed Circuit Board
PCB Mount Alignment: With
Insulation Resistance: 2 MΩ
Centerline (Pitch): .025 in, .64 mm
Impedance: 50 Ω
Connector Length: 2.498 in, 63.45 mm
Contact Layout: Inline
Contact Mating Area Plating Material Thickness: 5 µin, .12 µm
Connector System: Board-to-Board
Contact Base Material: Copper Alloy
PCB Connector Assembly Type: PCB Mount Receptacle
Number of Columns: 76
Circuit Application: Signal
Packaging Type: Box , Tube
Header Type: Fully Shrouded
Agency/Standard: CSA , UL
Primary Product Color: Black
Connector Height: .591 in, 15.01 mm
Approved Standards: CSA 1195944 , UL E28476
Contact Mating Area Plating Material: Gold Flash over Palladium Nickel
Contact Underplating Material: Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767094-4 RoHS compliant?
No, 767094-4 is not RoHS compliant.
What is the lead time for 767094-4?
The standard lead time for 767094-4 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
23 Weeks can ship 4/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$293.81
20
$155.55
30
$109.46
40 +
$107.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!