- Home ›
- All Products›
- 767089-7
767089-7
TE Connectivity / AMP Brand
MICTOR,R/A,RECPT,.093,266,ASY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MICTOR,R/A,RECPT,.093,266,ASY
Search Keywords: 7670897
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:767089-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
PCB Mount Alignment Type:Locating Posts
-
PCB Mount Alignment:With
-
Centerline (Pitch):.025 in, .64 mm
-
Square Termination Post & Tail Dimension:.008 in, .2 mm
-
Insulation Resistance:2 MΩ
-
Circuit Application:Signal
-
Contact Type:Socket
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Sealable:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Voltage:30 VAC, 7 VDC
-
UL Rating:Listed
-
PCB Mount Orientation:Straddle Mount
-
Contact Layout:Inline
-
Mating Retention:With
-
Data Rate:10 Gb/s
-
Connector Width:.272 in, 6.9 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector Mounting Type:Board Mount
-
Differential Signaling:Yes
-
Contact Current Rating (Max):11.5 A
-
Termination Post & Tail Length:.148 in, 3.76 mm
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Contact Mating Area Plating Material Thickness:5 µin, .12 µm
-
Contact Base Material:Copper Alloy
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Number of Positions:266
-
Impedance:50 Ω
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Height:.236 in, 6 mm
-
Mating Entry Location:Bottom
-
PCB Mount Retention:With
-
Packaging Quantity:5
-
Contact Shape & Form:Dual Beam
-
Housing Material:Liquid crystal polymer(LCP)
-
UL Flammability Rating:UL 94V-0
-
Number of Power Positions:7
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Board-to-Board Configuration:Parallel
-
Number of Signal Positions:266
-
Connector Length:4 in, 101.6 mm
-
Number of Columns:133
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Agency/Standard:CSA , UL
-
Header Type:Fully Shrouded
-
Contact Underplating Material:Nickel
-
Primary Product Color:Black
-
Packaging Type:Box , Tube
-
Approved Standards:CSA 1195944 , UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$465.09
10
$246.22
15
$173.27
20 +
$169.80
Click for Quote
Log in
to unlock special pricing