Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767089-6

MICTOR,R/A,RECPT,.093,228,ASY

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICTOR,R/A,RECPT,.093,228,ASY
Search Keywords: 7670896
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 767089-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: High Speed Fine Pitch Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Through Hole/Surface Mount
Pitch: 2.54/0.64 mm
Number of Contacts: 228
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 11.5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767089-6 RoHS compliant?
No, 767089-6 is not RoHS compliant.
What is the lead time for 767089-6?
The standard lead time for 767089-6 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
4 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
6
$468.92
12
$248.25
18
$174.70
24 +
$171.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!