Available Replacements
ROHs Equivalent
5767089-5 5767089-5 TE Connectivity / AMP Brand
5767089-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 11

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767089-5

MICTOR,R/A,RECPT,.093,190,ASY

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
MICTOR,R/A,RECPT,.093,190,ASY
Search Keywords: 7670895
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 767089-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
UL Rating: Listed
PCB Mount Retention: With
Housing Material: Liquid crystal polymer(LCP)
Insulation Resistance: 2 MΩ
Connector & Contact Terminates To: Printed Circuit Board
Connector Width: .272 in, 6.9 mm
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Packaging Quantity: 7
Sealable: No
Operating Voltage: 30 VAC, 5 VDC
PCB Connector Assembly Type: PCB Mount Receptacle
Contact Layout: Inline
Impedance: 50 Ω
Number of Positions: 190
PCB Thickness (Recommended): .8 in, 2.36 mm
Square Termination Post & Tail Dimension: .008 in, .2 mm
Centerline (Pitch): .025 in, .64 mm
Contact Shape & Form: Dual Beam
Number of Signal Positions: 190
Contact Type: Socket
Connector Mounting Type: Board Mount
Differential Signaling: Yes
Connector System: Board-to-Board
Termination Post & Tail Length: .148 in, 3.76 mm
PCB Mount Alignment Type: Locating Posts
Contact Current Rating (Max): 11.5 A
PCB Contact Termination Area Plating Material: Tin-Lead
Number of Columns: 95
Contact Mating Area Plating Material Thickness: 5 µin, .12 µm
Mating Entry Location: Bottom
Connector Height: .236 in, 6 mm
Contact Base Material: Copper Alloy
Board-to-Board Configuration: Parallel
PCB Mount Orientation: Straddle Mount
PCB Mount Alignment: With
Mating Retention: With
UL Flammability Rating: UL 94V-0
Connector Length: 3 in, 76.2 mm
Mating Alignment: Without
Circuit Application: Signal
Number of Power Positions: 5
Data Rate: 10 Gb/s
Termination Method to Printed Circuit Board: Surface Mount
Primary Product Color: Black
Agency/Standard: CSA , UL
Contact Underplating Material: Nickel
Packaging Type: Box , Tube
Approved Standards: CSA 1195944 , UL E28476
Header Type: Fully Shrouded
Contact Mating Area Plating Material: Gold Flash over Palladium Nickel
UL File Number: E28476
Packaging Method: Box & Tube , Tube
CSA File Number: 1195944
CSA Certified: Yes
Number of Rows: 2
Housing Color: Black
Row-to-Row Spacing: .227547 in, 5.79 mm
Ground Component Type: Ground Bus
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 767089-5 discontinued?
Yes, 767089-5 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 767089-5 RoHS compliant?
No, 767089-5 is not RoHS compliant.
What is the lead time for 767089-5?
The standard lead time for 767089-5 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!