Available Replacements
ROHs Equivalent
5767082-7 5767082-7 TE Connectivity / AMP Brand
5767082-7

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 68

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767082-7

MICT,495,PLUG,266,PDNI,BARBLES

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
MICT,495,PLUG,266,PDNI,BARBLES
Product Highlights:
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 12.57 mm, 21.60 mm
  • Number of Positions = 266
  • Vertical Mount Angle
Search Keywords: 7670827
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 767082-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Sealable: No
Insulation Resistance: 2 MΩ
Circuit Application: Signal
Stack Height: .85 in, 12.57 mm, 21.6 mm
Contact Type: Pin
Impedance: 50 Ω
UL Flammability Rating: UL 94V-0
Number of Positions: 266
UL Rating: Listed
PCB Mount Alignment: With
Termination Method to Printed Circuit Board: Surface Mount
PCB Mount Orientation: Vertical
Number of Columns: 133
PCB Mount Alignment Type: Locating Posts
Mating Alignment: Without
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
PCB Thickness (Recommended): .8 in, 1.57 mm
PCB Connector Assembly Type: PCB Mount Header
Connector System: Board-to-Board
Centerline (Pitch): .025 in, .64 mm
Connector & Contact Terminates To: Printed Circuit Board
Packaging Quantity: 5
Differential Signaling: Yes
Number of Power Positions: 7
Board-to-Board Configuration: Parallel
Connector Mounting Type: Board Mount
Rectangular Termination Post & Tail Width: .021 in, .53 mm
PCB Mount Retention: With
Contact Mating Area Plating Material Thickness: 5 µin, .12 µm
Housing Material: Liquid Crystal Polymer
Data Rate: 10 Gb/s
PCB Contact Termination Area Plating Material: Tin-Lead
Operating Voltage: 30 VAC, 7 VDC
Connector Length: 4 in, 101.6 mm
Mating Retention: With
Number of Signal Positions: 266
Contact Base Material: Copper Alloy
Contact Current Rating (Max): 11.5 A
Contact Shape & Form: Dual Beam
Contact Layout: Inline
Contact Underplating Material: Nickel
Packaging Type: Box , Tube
Approved Standards: CSA 1195944 , UL E28476
Contact Mating Area Plating Material: Gold Flash over Palladium Nickel
Primary Product Color: Black
Agency/Standard: CSA , UL
Connector Height: .49 in, 12.45 mm
Connector Width: .208 in, 5.28 mm
Header Type: Header Only
UL File Number: E28476
Packaging Method: Box & Tube , Tube
CSA Certified: Yes
CSA File Number: 1195944
Number of Rows: 2
Housing Color: Black
Row-to-Row Spacing: .227547 in, 5.79 mm
Ground Component Type: Ground Bus
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 767082-7 discontinued?
Yes, 767082-7 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 767082-7 RoHS compliant?
No, 767082-7 is not RoHS compliant.
What is the lead time for 767082-7?
The standard lead time for 767082-7 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!