Available Replacements
ROHs Eşdeğeri
5767082-5 5767082-5 TE Connectivity / AMP Brand
5767082-5

TE Connectivity / AMP Brand

In Stock: 133

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767082-5

MICT,495,PLUG,190,PDNI,BARBLES

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
MICT,495,PLUG,190,PDNI,BARBLES
Product Highlights:
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 12.57 mm, 21.60 mm
  • Number of Positions = 190
  • Vertical Mount Angle
Search Keywords: 7670825
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 767082-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
PCB Mount Retention: With
Connector Length: 3 in, 76.2 mm
Mating Alignment: Without
Connector Mounting Type: Board Mount
Packaging Quantity: 7
Contact Current Rating (Max): 11.5 A
Connector System: Board-to-Board
Contact Shape & Form: Dual Beam
Insulation Resistance: 2 MΩ
Impedance: 50 Ω
Termination Method to Printed Circuit Board: Surface Mount
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
PCB Mount Alignment Type: Locating Posts
Connector & Contact Terminates To: Printed Circuit Board
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Contact Type: Pin
Circuit Application: Signal
Contact Layout: Inline
Sealable: No
Rectangular Termination Post & Tail Width: .021 in, .53 mm
Centerline (Pitch): .025 in, .64 mm
Contact Mating Area Plating Material Thickness: 5 µin, .12 µm
Contact Base Material: Copper Alloy
PCB Connector Assembly Type: PCB Mount Header
UL Rating: Listed
PCB Contact Termination Area Plating Material: Tin-Lead
PCB Mount Alignment: With
Mating Retention: With
Number of Positions: 190
Stack Height: .85 in, 12.57 mm, 21.6 mm
PCB Mount Orientation: Vertical
PCB Thickness (Recommended): .8 in, 1.57 mm
UL Flammability Rating: UL 94V-0
Board-to-Board Configuration: Parallel
Number of Power Positions: 5
Housing Material: Liquid Crystal Polymer
Differential Signaling: Yes
Operating Voltage: 30 VAC, 5 VDC
Data Rate: 10 Gb/s
Number of Signal Positions: 190
Number of Columns: 95
Approved Standards: CSA 1195944 , UL E28476
Connector Width: .208 in, 5.28 mm
Agency/Standard: CSA , UL
Contact Mating Area Plating Material: Gold Flash over Palladium Nickel
Packaging Type: Box , Tube
Connector Height: .49 in, 12.45 mm
Primary Product Color: Black
Contact Underplating Material: Nickel
Header Type: Header Only
Packaging Method: Box & Tube , Tube
CSA File Number: 1195944
CSA Certified: Yes
Number of Rows: 2
Housing Color: Black
Ground Component Type: Ground Bus
Row-to-Row Spacing: .227547 in, 5.79 mm
UL File Number: E28476
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 767082-5 discontinued?
Yes, 767082-5 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 767082-5 RoHS compliant?
No, 767082-5 is not RoHS compliant.
What is the lead time for 767082-5?
The standard lead time for 767082-5 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!