Available Replacements
ROHs Equivalent
5767082-1 5767082-1 TE Connectivity / AMP Brand
5767082-1

TE Connectivity / AMP Brand

In Stock: 1,026

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767082-1

MICT,495,PLUG,038,PDNI,BARBLES

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
MICT,495,PLUG,038,PDNI,BARBLES
Search Keywords: 7670821
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    767082-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    21
  • Contact Base Material:
    Copper Alloy
  • Number of Columns:
    19
  • Board-to-Board Configuration:
    Parallel
  • Housing Material:
    Liquid Crystal Polymer
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Mating Retention:
    With
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Retention:
    With
  • Contact Shape & Form:
    Dual Beam
  • Data Rate:
    10 Gb/s
  • Contact Layout:
    Inline
  • PCB Mount Alignment:
    With
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Differential Signaling:
    Yes
  • Stack Height:
    .85 in, 12.57 mm, 21.6 mm
  • PCB Mount Orientation:
    Vertical
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Contact Type:
    Pin
  • Mating Alignment:
    Without
  • Impedance:
    50 Ω
  • Connector Mounting Type:
    Board Mount
  • Centerline (Pitch):
    .025 in, .64 mm
  • Packaging Quantity:
    21
  • Connector System:
    Board-to-Board
  • UL Rating:
    Listed
  • Number of Positions:
    38
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Number of Power Positions:
    1
  • Circuit Application:
    Signal
  • Number of Signal Positions:
    38
  • Contact Mating Area Plating Material Thickness:
    5 µin, .12 µm
  • Sealable:
    No
  • Operating Voltage:
    30 VAC, 1 VDC
  • Connector Length:
    1 in, 25.4 mm
  • Insulation Resistance:
    2 MΩ
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Contact Current Rating (Max):
    11.5 A
  • PCB Mount Alignment Type:
    Locating Posts
  • Agency/Standard:
    CSA , UL
  • Contact Underplating Material:
    Nickel
  • Primary Product Color:
    Black
  • Connector Width:
    .208 in, 5.28 mm
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
  • Packaging Type:
    Box , Tube
  • Connector Height:
    .49 in, 12.45 mm
  • Number of Rows:
    2
  • Housing Color:
    Black
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Ground Component Type:
    Ground Bus
  • Packaging Method:
    Box & Tube , Tube
  • Header Type:
    Header Only
  • UL File Number:
    E28476
  • CSA Certified:
    Yes
  • CSA File Number:
    1195944
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 767082-1 discontinued?
Yes, 767082-1 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 767082-1 RoHS compliant?
No, 767082-1 is not RoHS compliant.
What is the lead time for 767082-1?
The standard lead time for 767082-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!