Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767081-6

MICT,REC,228,ASY,PDNI,BARBLESS

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICT,REC,228,ASY,PDNI,BARBLESS
Search Keywords: 7670816
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 767081-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
PCB Thickness (Recommended): .8 in, 1.57 mm
Termination Method to Printed Circuit Board: Surface Mount
Data Rate: 10 Gb/s
Mating Retention: With
Board-to-Board Configuration: Parallel
Contact Shape & Form: Dual Beam
PCB Contact Termination Area Plating Material: Tin-Lead
Number of Columns: 114
Mating Entry Location: Bottom
Housing Material: Liquid crystal polymer(LCP)
Number of Positions: 228
Operating Voltage: 30 VAC, 6 VDC
Circuit Application: Signal
Number of Signal Positions: 228
Connector Length: 3.5 in, 88.9 mm
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
PCB Mount Alignment: With
Connector Width: .272 in, 6.9 mm
Contact Mating Area Plating Material Thickness: 5 µin, .12 µm
Impedance: 50 Ω
UL Flammability Rating: UL 94V-0
Mating Alignment: Without
Connector & Contact Terminates To: Printed Circuit Board
PCB Mount Retention: With
Contact Layout: Inline
Connector Mounting Type: Board Mount
Connector System: Board-to-Board
UL Rating: Listed
Rectangular Termination Post & Tail Width: .021 in, .53 mm
Number of Power Positions: 6
Contact Base Material: Copper Alloy
Contact Type: Socket
Stackable: No
Stack Height: .9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
Contact Current Rating (Max): 11.5 A
PCB Connector Assembly Type: PCB Mount Receptacle
PCB Mount Alignment Type: Locating Posts
Sealable: No
Insulation Resistance: 2 MΩ
Centerline (Pitch): .025 in, .64 mm
Differential Signaling: Yes
PCB Mount Orientation: Vertical
Packaging Quantity: 6
Header Type: Fully Shrouded
Agency/Standard: CSA , UL
Packaging Type: Box , Tube
Approved Standards: CSA 1195944 , UL E28476
Primary Product Color: Black
Contact Mating Area Plating Material: Gold Flash over Palladium Nickel
Connector Height: .24 in, 6.1 mm
Contact Underplating Material: Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767081-6 RoHS compliant?
No, 767081-6 is not RoHS compliant.
What is the lead time for 767081-6?
The standard lead time for 767081-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$140.61
3
$140.26
5
$118.11
6 +
$115.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!