Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767081-4

MICT,REC,152,ASY,PDNI,BARBLESS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICT,REC,152,ASY,PDNI,BARBLESS
Product Highlights:
  • Connector
  • Receptacle
  • Mated Stack Height (Vertical) = 6.60 mm, 9.00 mm, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20.00 mm, 22.86 mm
  • Number of Positions = 152
  • Vertical Mount Angle
Search Keywords: 7670814
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 767081-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
PCB Mount Alignment Type: Locating Posts
Circuit Application: Signal
Connector Width: .272 in, 6.9 mm
PCB Mount Orientation: Vertical
Sealable: No
Centerline (Pitch): .025 in, .64 mm
Data Rate: 10 Gb/s
Contact Layout: Inline
Number of Positions: 152
PCB Thickness (Recommended): .8 in, 1.57 mm
Termination Method to Printed Circuit Board: Surface Mount
Board-to-Board Configuration: Parallel
Connector System: Board-to-Board
Packaging Quantity: 8
Number of Power Positions: 4
Impedance: 50 Ω
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Housing Material: Liquid crystal polymer(LCP)
Number of Columns: 76
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Mating Alignment: Without
Stackable: No
Rectangular Termination Post & Tail Width: .021 in, .53 mm
Differential Signaling: Yes
PCB Mount Retention: With
Contact Current Rating (Max): 11.5 A
Operating Voltage: 30 VAC, 4 VDC
Contact Mating Area Plating Material Thickness: 5 µin, .12 µm
Contact Shape & Form: Dual Beam
Connector Length: 2.498 in, 63.45 mm
Number of Signal Positions: 152
Insulation Resistance: 2 MΩ
Mating Retention: With
PCB Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Base Material: Copper Alloy
Contact Type: Socket
Connector Mounting Type: Board Mount
Mating Entry Location: Bottom
Stack Height: .9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
Connector & Contact Terminates To: Printed Circuit Board
UL Rating: Listed
PCB Mount Alignment: With
UL Flammability Rating: UL 94V-0
Agency/Standard: CSA , UL
Packaging Type: Box , Tube
Header Type: Fully Shrouded
Connector Height: .24 in, 6.1 mm
Approved Standards: CSA 1195944 , UL E28476
Contact Underplating Material: Nickel
Contact Mating Area Plating Material: Gold Flash over Palladium Nickel
Primary Product Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767081-4 RoHS compliant?
No, 767081-4 is not RoHS compliant.
What is the lead time for 767081-4?
The standard lead time for 767081-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
9 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
12
$221.93
24
$117.49
36
$82.68
48 +
$81.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!