Available Replacements
ROHs Equivalent
5767044-2 5767044-2 TE Connectivity / AMP Brand
5767044-2

TE Connectivity / AMP Brand

In Stock: 66

Minimum Order: 14

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767044-2

MICTOR,R/A,RECPT,.062,076,ASY

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
MICTOR,R/A,RECPT,.062,076,ASY
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 76
  • Right Angle Mount Angle
  • Packaging Method = Tube
Search Keywords: 7670442
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    767044-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Type:
    High Speed Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Edge Mount
  • Pitch:
    0.64 mm
  • Number of Contacts:
    76
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    (11.5/1)/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767044-2 discontinued?
Yes, 767044-2 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 767044-2 RoHS compliant?
No, 767044-2 is not RoHS compliant.
What is the lead time for 767044-2?
The standard lead time for 767044-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
Minimum Order Quantity:
14
Order Increment:
14
ADD TO CART
Price (USD)
Qty
Unit Price
14
$45.08
28 +
$44.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!