Available Replacements
ROHs Equivalent
5767042-2 5767042-2 TE Connectivity / AMP Brand
5767042-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 126

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767042-2

Conn High Speed Fine Pitch Connector PL 2Power/76Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
Conn High Speed Fine Pitch Connector PL 2Power/76Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Search Keywords: 7670422
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 767042-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: High Speed Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Through Hole/Surface Mount
Pitch: 2.54/0.64 mm
Number of Contacts: 76
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: (11.5/1)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767042-2 discontinued?
Yes, 767042-2 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 767042-2 RoHS compliant?
No, 767042-2 is not RoHS compliant.
What is the lead time for 767042-2?
The standard lead time for 767042-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
Minimum Order Quantity:
14
Order Increment:
14
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14
$63.11
28 +
$60.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!