- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 767039-7
TE Connectivity / AMP Brand
767039-7
MICTOR,RA PLUG,266,.093PCB,ASY
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description
+
MICTOR,RA PLUG,266,.093PCB,ASY
Product Highlights:
- Connector
- Plug
- Number of Positions = 266
- Right Angle Mount Angle
- Packaging Method = Tube
Search Keywords: 7670397
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 767039-7 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | High Speed Fine Pitch Connector |
| Body Orientation: | Straight |
| Gender: | PL |
| Mounting: | Edge Mount |
| Pitch: | 2.54/0.64 mm |
| Number of Contacts: | 266 |
| Maximum Voltage Rating: | 30 VAC |
| Maximum Current Rating: | (11.5/1)/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 767039-7 RoHS compliant?
No, 767039-7 is not RoHS compliant.
What is the lead time for 767039-7?
The standard lead time for 767039-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
8
$364.29
15
$205.72
23
$141.61
30 +
$138.78
Click for Quote
Log in
to unlock special pricing
Accessories