- Home ›
- All Products›
- 767039-6
767039-6
TE Connectivity / AMP Brand
MICTOR,RA PLUG,228,.093PCB,ASY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MICTOR,RA PLUG,228,.093PCB,ASY
Product Highlights:
- Connector
- Plug
- Number of Positions = 228
- Right Angle Mount Angle
- Packaging Method = Tube
Search Keywords: 7670396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:767039-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Contact Current Rating (Max):11.5 A
-
Packaging Quantity:6
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin
-
Connector System:Board-to-Board
-
Stackable:No
-
Square Termination Post & Tail Dimension:.008 in, .2 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:5 µin, .12 µm
-
Impedance:50 Ω
-
UL Rating:Listed
-
Termination Post & Tail Length:.139 in, 3.53 mm
-
Differential Signaling:Yes
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Number of Columns:114
-
Operating Voltage:30 VAC, 6 VDC
-
PCB Thickness (Recommended):.12 in, 2.36 mm
-
Centerline (Pitch):.025 in, .64 mm
-
PCB Mount Alignment:Without
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Assembly Process Feature:None
-
Contact Shape & Form:Dual Beam
-
Number of Positions:228
-
Mating Retention:With
-
Board-to-Board Configuration:Parallel
-
Data Rate:10 Gb/s
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:Without
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Type:Pin
-
Contact Base Material:Copper Alloy
-
Circuit Application:Signal
-
Mating Alignment:Without
-
Connector Length:3.5 in, 88.9 mm
-
Contact Layout:Inline
-
Number of Signal Positions:228
-
PCB Mount Orientation:Straddle Mount
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Power Positions:6
-
PCB Connector Assembly Type:PCB Mount Header
-
Insulation Resistance:2 MΩ
-
Connector Width:.208 in, 5.28 mm
-
Approved Standards:CSA 1195944 , UL E28476
-
Primary Product Color:Black
-
Connector Height:.251 in, 6.38 mm
-
Packaging Type:Box , Tube
-
Agency/Standard:CSA , UL
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3
$243.43
6
$149.80
9
$118.59
12 +
$116.22
Click for Quote
Log in
to unlock special pricing