Available Replacements
ROHs 등가
5767032-5 5767032-5 TE Connectivity / AMP Brand
5767032-5

TE Connectivity / AMP Brand

In Stock: 7

Minimum Order: 7

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767032-5

MICT,788PLUG,190,ASSY,.025,REC

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
MICT,788PLUG,190,ASSY,.025,REC
Search Keywords: 7670325
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 767032-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Packaging Quantity: 7
Contact Type: Pin
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Stack Height: 1.143 in, 20 mm, 29 mm
Stackable: No
PCB Mount Alignment Type: Boardlock , Locating Posts
Centerline (Pitch): .025 in, .64 mm
Impedance: 50 Ω
Connector & Contact Terminates To: Printed Circuit Board
PCB Contact Termination Area Plating Material: Tin-Lead
PCB Mount Alignment: With
PCB Mount Orientation: Vertical
Number of Signal Positions: 190
Contact Base Material: Copper Alloy
Circuit Application: Signal
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Mating Retention: With
Differential Signaling: Yes
Assembly Process Feature: None
Number of Columns: 95
PCB Mount Retention Type: Boardlock
Number of Power Positions: 5
Connector Mounting Type: Board Mount
Contact Mating Area Plating Material: Gold
Termination Method to Printed Circuit Board: Surface Mount
Operating Voltage: 30 VAC, 5 VDC
Contact Shape & Form: Dual Beam
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Sealable: No
Insulation Resistance: 2 MΩ
Data Rate: 10 Gb/s
UL Rating: Listed
PCB Thickness (Recommended): .8 in, 1.57 mm
PCB Contact Termination Area Plating Material Thickness: 150 – 250 µin
Housing Material: LCP (Liquid Crystal Polymer)
UL Flammability Rating: UL 94V-0
PCB Mount Retention: With
Contact Current Rating (Max): 11.5 A
Contact Layout: Inline
Board-to-Board Configuration: Parallel
PCB Connector Assembly Type: PCB Mount Header
Connector Length: 3 in, 76.2 mm
Number of Positions: 190
Mating Alignment: Without
Connector System: Board-to-Board
Primary Product Color: Black
Packaging Type: Box , Tube
Connector Height: .78 in, 19.81 mm
Approved Standards: CSA 1195944 , UL E28476
Connector Width: .32 in, 8.13 mm
Agency/Standard: CSA , UL
Ground Component Type: Ground Bus
UL File Number: E28476
Header Type: Header Only
Packaging Method: Box & Tube , Tube
CSA Certified: Yes
CSA File Number: 1195944
Number of Rows: 2
Housing Color: Black
Row-to-Row Spacing: .227547 in, 5.79 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 767032-5 discontinued?
Yes, 767032-5 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 767032-5 RoHS compliant?
No, 767032-5 is not RoHS compliant.
What is the lead time for 767032-5?
The standard lead time for 767032-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!