Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

767032-1

MICT,788PLUG,38,ASSY,.025,REC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICT,788PLUG,38,ASSY,.025,REC
Product Highlights:
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 20.00 mm, 29.00 mm
  • Number of Positions = 38
  • Vertical Mount Angle
Search Keywords: 7670321
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 767032-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Number of Columns: 19
PCB Mount Retention: With
Number of Positions: 38
Mating Alignment: Without
Connector Length: 1 in, 25.4 mm
Connector System: Board-to-Board
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
PCB Mount Retention Type: Boardlock
Number of Power Positions: 1
Circuit Application: Signal
Impedance: 50 Ω
Contact Current Rating (Max): 11.5 A
PCB Mount Orientation: Vertical
Housing Material: LCP (Liquid Crystal Polymer)
Termination Method to Printed Circuit Board: Surface Mount
Sealable: No
Insulation Resistance: 2 MΩ
PCB Thickness (Recommended): .8 in, 1.57 mm
Number of Signal Positions: 38
Stack Height: 1.143 in, 20 mm, 29 mm
UL Rating: Listed
PCB Connector Assembly Type: PCB Mount Header
Data Rate: 10 Gb/s
Board-to-Board Configuration: Parallel
Stackable: No
Centerline (Pitch): .025 in, .64 mm
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
PCB Mount Alignment Type: Boardlock , Locating Posts
Differential Signaling: Yes
Connector & Contact Terminates To: Printed Circuit Board
PCB Mount Alignment: With
Connector Mounting Type: Board Mount
Operating Voltage: 30 VAC, 1 VDC
Packaging Quantity: 21
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Type: Pin
Contact Shape & Form: Dual Beam
Contact Mating Area Plating Material: Gold
Contact Base Material: Copper Alloy
Assembly Process Feature: None
PCB Contact Termination Area Plating Material Thickness: 150 – 250 µin
UL Flammability Rating: UL 94V-0
Contact Layout: Inline
Mating Retention: With
Approved Standards: CSA 1195944 , UL E28476
Connector Height: .78 in, 19.81 mm
Packaging Type: Box , Tube
Primary Product Color: Black
Connector Width: .32 in, 8.13 mm
Agency/Standard: CSA , UL
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 767032-1 RoHS compliant?
No, 767032-1 is not RoHS compliant.
What is the lead time for 767032-1?
The standard lead time for 767032-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
24 Weeks can ship 5/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
48
$109.68
95
$58.49
142
$40.37
189 +
$39.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!