- Home ›
- All Products›
- 767025-3
TE Connectivity / AMP Brand
767025-3
MICT,707PLUG,114,ASSY,.025,REC
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Mated Stack Height (Vertical) = 17.96 mm, 27.00 mm
- Number of Positions = 114
- Vertical Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 767025-3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| PCB Contact Termination Area Plating Material Thickness: | 150 – 250 µin |
| Connector System: | Board-to-Board |
| Connector Mounting Type: | Board Mount |
| Sealable: | No |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| Rectangular Termination Post & Tail Thickness: | .008 in, .2 mm |
| UL Rating: | Listed |
| Assembly Process Feature: | None |
| Number of Positions: | 114 |
| Stackable: | Yes |
| Differential Signaling: | Yes |
| PCB Mount Retention Type: | Boardlock |
| Number of Power Positions: | 3 |
| PCB Thickness (Recommended): | .8 in, 1.57 mm |
| PCB Mount Retention: | With |
| Centerline (Pitch): | .025 in, .64 mm |
| Contact Layout: | Inline |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| PCB Mount Alignment Type: | Boardlock , Locating Posts |
| Contact Type: | Pin |
| PCB Mount Orientation: | Vertical |
| Circuit Application: | Signal |
| Impedance: | 50 Ω |
| Data Rate: | 10 Gb/s |
| Contact Base Material: | Copper Alloy |
| Insulation Resistance: | 2 MΩ |
| PCB Mount Alignment: | With |
| Number of Columns: | 57 |
| Mating Alignment: | Without |
| PCB Connector Assembly Type: | PCB Mount Header |
| Contact Current Rating (Max): | 11.5 A |
| Mating Retention: | With |
| Board-to-Board Configuration: | Parallel |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Number of Signal Positions: | 114 |
| Operating Voltage: | 30 VAC, 3 VDC |
| Packaging Quantity: | 10 |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Stack Height: | 1.062 in, 17.96 mm, 27 mm |
| Contact Shape & Form: | Dual Beam |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| UL Flammability Rating: | UL 94V-0 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Approved Standards: | CSA 1195944 , UL E28476 |
| Agency/Standard: | CSA , UL |
| Connector Height: | .699 in, 17.76 mm |
| Connector Length: | 2 in, 50.8 mm |
| Packaging Type: | Box , Tube |
| Primary Product Color: | Black |
| Contact Mating Area Plating Material: | Gold |
| Contact Underplating Material: | Nickel |
| Connector Width: | .32 in, 8.13 mm |